Siemens 3LD2203-1TP51, Main Control Switch 3-Pole Iu=32, P/Ac-23A At 400V=11.5Kw 1No+1Nc, Front Mounting Four-Hole Mounting Rotary Operating Mechanism Black
SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 32 A, Operating power / at AC-23 A at 400 V: 11.5 kW, front-mounted, 1 NC, 1 NO, rotary operating mechanism, black, 4-hole mounting of the handle