Siemens 3LD2003-1TP51

Sw 3P Black Rot 16A 4 Hole Door 1No1Nc | Siemens 3LD20031TP51
$ 188.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2003-1TP51.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3LD2003-1TP51 provided by its distributors.

Sw 3P Black Rot 16A 4 Hole Door 1No1Nc | Siemens 3LD20031TP51
Siemens 3LD switch disconnector, main sw... - 3LD20031TP51
Siemens Industry Inc Disc Sw 16A Rot Hdl 4Hole Blk 3P Aux
Main switch, Rotary actuator, 3 pole, 16 A, 690 V, (W x H x D) 67 x 84 x 92.5 mm, front mounting, 3LD2003-1TP51
MAIN SWTCH 3P 16A 4H BLK HN FRNTMNT +A
Siemens 3LD2003-1TP51, Sentron, 3Ld Switch Disconnector, Main Switch, 3- Pole, Iu 16 A, Operational Power / At Ac-23 A At 400 V 7,5 Kw, Front-Mounted, 1Nc, 1No, Rotary Operating Mechanism, Black, 4-Hole Mounting Of The Handle

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD20031TP51