Sick Optic Electronic RE13-SAC

Magnetic Safety Switch, RE1, 2NO, Plug Conn, Dist: 7MM, Fld Hgt: 600MM, M8, 4PIN
$ 153.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic RE13-SAC.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-20.83%

Supply Chain

Introduction Date2020-08-14

Descriptions

Descriptions of Sick Optic Electronic RE13-SAC provided by its distributors.

MAGNETIC SAFETY SWITCH, RE1, 2NO, PLUG CONN, DIST:7MM, FLD HGT:600MM, M8, 4PIN
Product Range:RE1 Series; Contact Configuration:DPST-NO; Switch Terminals:4 Pin M8 Connector; Contact Voltage AC Max:-; Contact Current AC Max:-; IP Rating:IP67; Contact Voltage DC Max:30V; Contact Current DC Max:100mA RoHS Compliant: Yes
Switch Type = Safety Switch / Supply Voltage - DC V = 30 / Supply Current - DC mA = 100 / Switching Distance mm = 7 / Sensor Type = Safety Light Curtain Sensor / Sensor Principle = Magnetic / Housing Material = Glass Fibre-Reinforced / Housing Material = Polyphenylene Sulfide (PPS) / Termination Type = Connector, M8, 4-Pin / Termination Type = Plug / Protection Rating = IP67 / Number of Approach Directions = 3 / Series = RE13

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE13SAC