Sick Optic Electronic I17-SA213

Electromechanical Safety Switch, 2 Nc 1 No Contacts, M20 Cable Entry, Separate Actuator
$ 96.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic I17-SA213.

TME

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.33%

Descriptions

Descriptions of Sick Optic Electronic I17-SA213 provided by its distributors.

ELECTROMECHANICAL SAFETY SWITCH, 2 NC 1 NO CONTACTS, M20 CABLE ENTRY, SEPARATE ACTUATOR
ELECTRO-MECHANICAL SAFETY SWITCH, 2NC 1NO, 3A@240VAC 2A@24VDC, CBL GLAND, 3XM20
Switch Type = Safety Switch / Contact Configuration = 2NC / Contact Configuration = 1NO / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 24 / Switching Current - AC A = 3 / Switching Current - DC A = 2 / Housing Material = Glass Reinforced Thermoplastic / Lock Type = Mechanical / Number of Head Directions = 3 / Termination Type = Cable Gland, M20 / Service Life - Mechanical = 1 Million Cycles / Protection Rating = IP67 / Series = i17S / Width mm = 52 / Height mm = 95 / Depth mm = 32

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • I17SA213