Sensata SM-ODC5A

Digital DC Output Module 5/150 VDC Output Voltage - nominal 5 VDC Logic Voltage - nominal
$ 54.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata SM-ODC5A.

JRH Electronics

Datasheet5 pages9 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.54%

Descriptions

Descriptions of Sensata SM-ODC5A provided by its distributors.

Digital DC Output Module 5/150 VDC Output Voltage - nominal 5 VDC Logic Voltage - nominal
I/O Module Relays Output Module 5VDC-IN 18mA 4000VAC Thru-Hole/Plug-In
Transistor Output SSR, 1-Channel, 4000V Isolation
CST Crydom SM Series (0.4"") I/O Module
OUTPUT MODULE, 5VDC IN, 150VDC OUT
OUTPUT MODULE DC MINI 18MA 5VDC
Manufacturer Crydom Part No: SM-ODC5A RoHS: Unknown Output Type: DC I/O Isolation Voltage: 4000(RMS) V Family: SMODC5A Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 7.5 V Maximum Output Current: 1 A Circuit Arrangement: N Lead time 8-12 weeks

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND