Sensata PFE240A25R

Solid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, LVAC, RN
$ 40.113

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata PFE240A25R.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Sensata /Crydom

Master Electronics

TME

Related Parts

SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
SensataPF240D25
PF Series 25 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
MagnecraftW6225DTX-4
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin
Schneider ElectricW6225DTX-1
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin

Descriptions

Descriptions of Sensata PFE240A25R provided by its distributors.

Solid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, LVAC, RN
Relay SSR 10mA 36V AC-IN 25A 280V AC-OUT 4-Pin SIP Module
CST Crydom Solid State Relay PCB Mount
Trigger Output SSR, 1-Channel, 4000V Isolation
AC 12V~280V 25A 18V~36V(AC) SIP-4
SIP SSR - Ratings to 25A (forced air) @ 480 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND