Sensata ODC5A

Module, DC Output; 10 mADC (Typ.); Solid State; 2 mADC (Max.); 240 Ohms (Nom.)
$ 52.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ODC5A.

JRH Electronics

Datasheet5 pages9 years ago

IHS

Electro Sonic

Sensata /Crydom

Master Electronics

Inventory History

3 month trend:
+19.15%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-07-08

Descriptions

Descriptions of Sensata ODC5A provided by its distributors.

Module, DC Output; 10 mADC (Typ.); Solid State; 2 mADC (Max.); 240 Ohms (Nom.)
Digital DC Output Module 250 VDC Output Voltage - nominal 5 VDC Logic Voltage - nominal
RoHS Compliant Red Lead Free CE CSA UL DC Output Module -30C 0.75ms 43.2mm 18mA
I/O Module Relays Output Module 5VDC-IN 18mA 4000VAC Thru-Hole/Plug-In
DC Output Module Output Module 1A 3 ~ 250VDC Output 5VDC Supply
MODULE I/O AC OUT SSR 5VDC 27M
0.6 OUTPUT MODULE PCB MOUNT I/O MODULE
OUTPUT MODULE DC STD 18MA 5VDC
Ratings up to 5A @ 280 VAC and up to 5A @ 100 VDC & 3A @ 60 VDC - 5 or 24 VDC control voltage - 4kV optical isolation - Industry standard 0.6" housing
I/O MODULE; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current:3A; Output Current Max:1A; Output Voltage Max:250VDC; Output Voltage Min:3VDC; Signal Input Type:2.75 to 8VDC; Supply Voltage Max:5VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODC-5A