Sensata MCX240A5

Solid State Relays - PCB Mount SIP SSR 280VAC/5A 90-140VAC In, ZC
$ 25.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCX240A5.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Sensata /Crydom

Master Electronics

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-13

Related Parts

Sensata /CrydomCXE240D5
Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
SensataEZ240D5
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 4V 14mm 0.013A
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
100-240 VAC Ouput 5A Max Panel Mount Qick Connect SSR 5 VDC Control
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata MCX240A5 provided by its distributors.

Solid State Relays - PCB Mount SIP SSR 280VAC/5A 90-140VAC In, ZC
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Solid State Relay 5A 15V DC Control Voltage
Relay SSR 10mA 140V AC-IN 5A 280V AC-OUT 4-Pin SIP
Microprocessor based temperature controller / SSR - Ratings from 25A to 90A @ 48-530 VAC - Direct J or K thermocouple input - Voltage or current controlled setpoint - Separate output enable / disable control - Open thermocouple protection - LED status ind

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND