Sensata MCST2425CM

MCS Series 25 A 280 V Soft Start Control Solid State Relay Panel Mount
$ 130

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCST2425CM.

IHS

Datasheet5 pages9 years ago

Electro Sonic

Newark

Master Electronics

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-09-21

Related Parts

Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Schneider Electric6225AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 280 V ac
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A

Descriptions

Descriptions of Sensata MCST2425CM provided by its distributors.

MCS Series 25 A 280 V Soft Start Control Solid State Relay Panel Mount
Relay SSR 30mA 32V DC-IN 25A 280V AC-OUT 6-Pin
Solid State Relays - Industrial Mount PM Soft-Start SSR 0-10V In
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:25A; Peak Surge Current:250A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:180VAC; Contacts:SPST-NO; Control Voltage Max:32VDC ;RoHS Compliant: Yes
Description Solid State Panel Mount Relay Control Voltage Range:8VDC to 32VDC Operating Voltage Range:180Vrms to 280Vrms Load Current:25A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Clamp Contacts:SPST-NO

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCST2425CM.