Sensata MCBC2450AF

Solid State Relays - Industrial Mount PM Burst-Fire Cont roller, 0-5V In
$ 134.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCBC2450AF.

IHS

Datasheet6 pages9 years ago

Electro Sonic

Sensata /Crydom

Master Electronics

TodayComponents

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A

Descriptions

Descriptions of Sensata MCBC2450AF provided by its distributors.

Solid State Relays - Industrial Mount PM Burst-Fire Cont roller, 0-5V In
Microprocessor based burst-fire controller / SSR - Ratings from 25A to 90A @ 48-530 VAC - Low-voltage, current, or potentiometer controlÿ-ÿOutput status indicatorÿ- Separate output enable /ÿdisable control.ÿTwo time-base periods available
RELAY, S/S, BURST FIRE, 50A, 240VAC; Series:MCBC; Control Voltage Type:DC; Max Load Current RMS:50A; Min Load Current RMS:150mA; Current, Surge:625A; Voltage, Load RMS Max:280V; Voltage, Load RMS Min:180V; Terminal Type:Screw; ;RoHS Compliant: Yes
RELAY, S/S, BURST FIRE, 50A, 240VAC; Control Voltage Range:8V DC to 32V DC; Operating Voltage Range:180Vrms to 280Vrms; Contact Configuration:-; Load Current:50A; Switching Mode:Random Turn On; Relay Terminals:Screw; Blocking Voltage:600V; Control Voltage DC Max:5V; Control Voltage DC Min:0V; Control Voltage Type:DC; External Depth:58.4mm; External Length / Height:19.8mm; External Width:45.7mm; I2t:1620s; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:7mA; Load Current Max:50A; Load Current Min:150mA; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Output Type:SCR; RMS Load Current Min:150mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:180V; Rate of Voltage Change dv / dt:200V/µs; Series:MCBC; Surge Current:625A; Terminal Type:Screw; Voltage Drop @ Rated Current:1.6V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND