Sensata HD4875-10

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
$ 104.947

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HD4875-10.

IHS

Datasheet8 pages5 years ago

Sager Electronics

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

SensataA4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Sensata /CrydomD4875-10
SSR RELAY, PANEL MOUNT, IP00, 530VAC/75A, 3-32VDC IN, INSTANTANEOUS
Sensata /CrydomD4875
D48 Series 75 A 80 to 530 V Zero Cross DC Solid State Relay Panel Mount
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of Sensata HD4875-10 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C /75A, DC In, RN
Ratings from 12A to 125A @ 48-660 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR, PANEL MOUNT, 530VAC, 32VDC, 75A; Co; SSR, PANEL MOUNT, 530VAC, 32VDC, 75A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:48Vrms to 530Vrms; Contact Configuration:SPST-NO; Load Current:75A; Switching Mode:Random Turn On; Relay Terminals:Screw Clamp
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = HD / Length mm = 44.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Instantaneous Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 530 / Load Current Min. mA = 150 / Load Current Max. A = 75 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD4875-10.