Sensata DRA4-CXE240D5

Solid State Relay DIN Rail, Panel Mount, Zero Voltage, 5 A rms, 32 V
$ 174.577

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA4-CXE240D5.

Newark

Datasheet5 pages14 years ago

JRH Electronics

Master Electronics

Farnell

TodayComponents

Inventory History

3 month trend:
-3.85%

Related Parts

Sensata /CrydomCL240D05
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 5A 3-32VDC ZC
Sensata /CrydomCXE240D5
Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes

Descriptions

Descriptions of Sensata DRA4-CXE240D5 provided by its distributors.

Solid State Relay DIN Rail, Panel Mount, Zero Voltage, 5 A rms, 32 V
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT
Solid State Relays - Industrial Mount DIN Mt 280 VAC/5A ou t 15-32 VDC input
SSR RELAY 4 CHANNEL DIN RAIL MOUNT 280VAC/5A 15-32VDC IN
Manufacturer Crydom Part No: DRA4-CXE240D5 RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: DRA4 CX Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 15 - 32 V Maximum Output Current: 5(RMS) A Circuit Arrangeme
SSR, DIN MODULE, 280VAC, 5A; Control Voltage Range:15V DC to 32V DC; Operating Voltage Range:12V AC to 280V AC; Contact Configuration:SPST-NO; Load Current:5A; Relay Terminals:Cage Clamp; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Control Current @ 5VDC:15mA; Control Voltage DC Max:32V; Control Voltage DC Min:15V; Control Voltage Type:DC; Isolation Voltage:4kV; Load Current RMS Max:5A; Mounting Type:DIN Rail; Peak Surge Current:250A; RMS Load Current Min:0.06A; RMS Load Voltage Max:280V; RMS Load Voltage Min:12V; Series:DRA; Surge Current:239A; Terminal Type:Cage Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA4CXE240D5