Sensata CWD2490P

SSR Relay, Panel Mount, IP20, 280VAC/90A, 4-32VDC In, Zero Cross, Thermal Pad
$ 108.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWD2490P.

IHS

Datasheet8 pages8 years ago

Sensata /Crydom

Sager Electronics

Newark

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomHD4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomH12WD4890
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 90A Load
Sensata /CrydomD2490
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.012A

Descriptions

Descriptions of Sensata CWD2490P provided by its distributors.

SSR Relay, Panel Mount, IP20, 280VAC/90A, 4-32VDC In, Zero Cross, Thermal Pad
Manufacturer Crydom Part No: CWD2490P RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CWD2490 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 90(RMS) A Circuit Arrangement:
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 24 / Series = CW / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 250 / Load Current Max. A = 90 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24
SSR, 90A, 240VAC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24V rms to 280V rms; Load Current:90A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Blocking Voltage:600V; Control Current Typ:10mA; Control Voltage DC Max:32V; Control Voltage DC Min:3V; External Depth:58.4mm; External Length / Height:33mm; External Width:45.7mm; I2t:7560s; Insulation Resistance:1000Mohm; Leakage Current:1mA; Load Current Max:90A; Load Current Min:0.25A; Load Current RMS Max:90A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:0.25A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/µs; Series:CW24; Surge Current:1350A; Terminal Type:Screw Type; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWD2490P.
  • CWD2490P..