Sensata CWA4890P

Relay; SSR; Zero-Switching; Cur-Rtg 90A; Ctrl-V 90-280V; Vol-Rtg 48-660AC; Pnl-Mnt
$ 123.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWA4890P.

IHS

Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-23
LTD Date2018-04-26

Related Parts

Sensata /CrydomH12WD4890
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 90A Load
SensataHD6090
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27.9mm 0.002A
Sensata /CrydomCWA4890
CW48 Series 90 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata CWA4890P provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 90A;Ctrl-V 90-280V;Vol-Rtg 48-660AC;Pnl-Mnt
Description Solid State Panel Mount Relay Control Voltage Range:90Vrms to 280Vrms Operating Voltage Range:48Vrms to 660Vrms Load Current:90A Isolation Voltage:4000Vrms Control Voltage Type:AC Relay Terminals:Screw Contacts:SPST-NO
RELAY, SOLID STATE, 90A, 480VAC; Series:CW48; Control Voltage Type:AC; Max Load Current RMS:90A; Min Load Current RMS:0.25A; Current, Surge:1350A; Voltage, Load RMS Max:660V; Voltage, Load RMS Min:48V; Terminal Type:Screw Type; ;RoHS Compliant: Yes
RELAY, SOLID STATE, 90A, 480VAC; Series:CW48; Control Voltage Type:AC; Max Load Current RMS:90A; Min Load Current RMS:0.25A; Current, Surge:1350A; Voltage, Load RMS Max:660V; Voltage, Load RMS Min:48V; Terminal Type:Screw Type; Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Control Current Typ:6mA; External Depth:58.4mm; External Length / Height:33mm; I2t:7560s; Input Impedance:21.7kohm; Leakage Current:1mA; Max Load Current:90A; Min Load Current:0.25A; Output Type:SCR; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage, Blocking:1200V; Voltage, Control AC Max:280V; Voltage, Control AC Min:90V; Voltage, Drop @ Rated Current:1.3V; Width, External:45.7mm; dv/dt:500V/µs

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWA4890P.