Sensata CWA4890-10

SSR Relay, Panel Mount, IP20, 660VAC/90A, 90-280VAC In, Instantaneous
$ 123.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWA4890-10.

IHS

Datasheet8 pages6 years ago

Sager Electronics

Sensata /Crydom

Mouser

Master Electronics

Related Parts

Sensata /CrydomH12WD4890
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 90A Load
SensataHD6090
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27.9mm 0.002A
Sensata /CrydomCWA4890
CW48 Series 90 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata CWA4890-10 provided by its distributors.

SSR Relay, Panel Mount, IP20, 660VAC/90A, 90-280VAC In, Instantaneous
RELAY, SOLID STATE, 90A, 480VAC; Series:CW48; Control Voltage Type:AC; Max Load Current RMS:90A; Min Load Current RMS:0.25A; Current, Surge:1350A; Voltage, Load RMS Max:660V; Voltage, Load RMS Min:48V; Terminal Type:Screw Type; ;RoHS Compliant: Yes
The newest family to the SSR range; Ratings from 10A to 125A @ 12-660 VAC - SCR output for heavy industrial loads - EMC Compliant for reliable operation in harsh environments - Removable IP 20 touch-safe cover - DBC substrate for superior thermal performa
RELAY, SOLID STATE, 90A, 480VAC; Series:CW48; Control Voltage Type:AC; Max Load Current RMS:90A; Min Load Current RMS:0.25A; Current, Surge:1350A; Voltage, Load RMS Max:660V; Voltage, Load RMS Min:48V; Terminal Type:Screw Type; Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Control Current Typ:6mA; External Depth:58.4mm; External Length / Height:33mm; I2t:7560s; Input Impedance:21.7kohm; Leakage Current:1mA; Max Load Current:90A; Min Load Current:0.25A; Output Type:SCR; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage, Blocking:1200V; Voltage, Control AC Max:280V; Voltage, Control AC Min:90V; Voltage, Drop @ Rated Current:1.3V; Width, External:45.7mm; dv/dt:500V/µs

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWA4890-10.