Sensata CWA4825E

Solid State Relay Screw Mount, Zero Crossing SCR, 25 A rms, 36 V rms
$ 75.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWA4825E.

IHS

Datasheet8 pages6 years ago

Sager Electronics

Sensata /Crydom

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+13.95%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomCWA4825
CW48 Series 25 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
SensataPF480D25
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
SensataCWD4825
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
SOLID-STATE RELAY, 1 PHASE, 25A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT

Descriptions

Descriptions of Sensata CWA4825E provided by its distributors.

Solid State Relay Screw Mount, Zero Crossing SCR, 25 A rms, 36 V rms
Relay SSR 15mA 36V AC-IN 25A 660V AC-OUT 4-Pin
Solid-State Panel Mount Relay; Control Voltage Type:AC; Load Current RMS Max:25A; Load Current RMS Min:0.15Arms; Peak Surge Current:600A; Load Voltage RMS Max:660VAC; Load Voltage RMS Min:48VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
The newest family to the SSR range; Ratings from 10A to 125A @ 12-660 VAC - SCR output for heavy industrial loads - EMC Compliant for reliable operation in harsh environments - Removable IP 20 touch-safe cover - DBC substrate for superior thermal performa
SSR, IP20, 660VAC/25A,18-36VAC,ZC; Control Voltage Range:18V AC to 36V AC; Operating Voltage Range:48V AC to 660V AC; Load Current:25A; Isolation Voltage:4000Vrms; Control Voltage Type:AC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:24mA; Surge Current:600A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWA4825E.