Sensata CWA48125-10

SSR Relay, Panel Mount, IP20, 660VAC/125A, 90-280VAC In, Instantaneous
$ 176.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWA48125-10.

IHS

Datasheet8 pages6 years ago

Sager Electronics

Electro Sonic

Mouser

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomHD60125
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 125A Load
SensataHA60125
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 125A;Ctrl-V 90-280AC;Vol-Rtg 48-660AC
Relay;SSR;Oper.-V 48-660AC;Load Curr. 125A;Screw Terminals;Instantaneous Turn-On
Schneider ElectricW66125DSX-1
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Schneider ElectricW66125ASX-1
Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata CWA48125-10 provided by its distributors.

SSR Relay, Panel Mount, IP20, 660VAC/125A, 90-280VAC In, Instantaneous
Relay SSR 6mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Solid-State Panel Mount Relay; Control Voltage Type:AC; Load Current RMS Max:125A; Load Current RMS Min:0.25Arms; Peak Surge Current:2000A; Load Voltage RMS Max:660VAC; Load Voltage RMS Min:48VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
The newest family to the SSR range; Ratings from 10A to 125A @ 12-660 VAC - SCR output for heavy industrial loads - EMC Compliant for reliable operation in harsh environments - Removable IP 20 touch-safe cover - DBC substrate for superior thermal performa

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWA48125-10.