Sensata CWA2450P

SSR Relay, Panel Mount, IP20, 280VAC/50A, 90-280VAC In, Zero Cross, IOP
$ 68.122

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWA2450P.

IHS

Datasheet8 pages8 years ago

Sager Electronics

Sensata /Crydom

Master Electronics

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider ElectricW6450ASX-1
Relay SSR 20mA 280V AC-IN 50A 480V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata CWA2450P provided by its distributors.

SSR Relay, Panel Mount, IP20, 280VAC/50A, 90-280VAC In, Zero Cross, IOP
RELAY, SOLID STATE, 50A, 240VAC; Series:CW24; Control Voltage Type:AC; Max Load Current RMS:50A; Min Load Current RMS:0.15A; Current, Surge:850A; Voltage, Load RMS Max:280V; Voltage, Load RMS Min:24V; Terminal Type:Screw Type; ;RoHS Compliant: Yes
Manufacturer Crydom Part No: CWA2450P RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CWA2450 Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 90(RMS) - 280(RMS) V Maximum Output Current: 50(RMS) A Circuit Ar
SSR, 50A, 240VAC; Control Voltage Range:90V rms to 280V rms; Operating Voltage Range:24V rms to 280V rms; Load Current:50A; Isolation Voltage:4kV; Control Voltage Type:AC; Relay Terminals:Screw; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Blocking Voltage:600V; Control Current Typ:6mA; Control Voltage AC Max:280V; Control Voltage AC Min:90V; External Depth:58.4mm; External Length / Height:33mm; External Width:45.7mm; I2t:3000s; Input Impedance:21.7kohm; Insulation Resistance:1000Mohm; Leakage Current:1mA; Load Current Max:50A; Load Current Min:0.15A; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:0.15A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/µs; Series:CW24; Surge Current:850A; Terminal Type:Screw Type; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWA2450P..