Sensata CWA2450-10

Relay; SSR; Random Turn-On; Cur-Rtg 50A; Ctrl-V 90-280V; Vol-Rtg 24-280AC; Pnl-Mnt
$ 80.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWA2450-10.

JRH Electronics

Datasheet8 pages8 years ago

Sager Electronics

Sensata /Crydom

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
SensataHD4850-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A

Descriptions

Descriptions of Sensata CWA2450-10 provided by its distributors.

Relay;SSR;Random Turn-On;Cur-Rtg 50A;Ctrl-V 90-280V;Vol-Rtg 24-280AC;Pnl-Mnt
Relay SSR 6mA 280V AC-IN 50A 280V AC-OUT 4-Pin
Description Solid State Panel Mount Relay Control Voltage Range:90Vrms to 280Vrms Operating Voltage Range:24Vrms to 280Vrms Load Current:50A Isolation Voltage:4000Vrms Control Voltage Type:AC Relay Terminals:Screw Contacts:SPST-NO
SSR, 50A, 240VAC; Control Voltage Range:90Vrms to 280Vrms; Operating Voltage Range:24Vrms to 280Vrms; Load Current:50A; Isolation Voltage:4kV; Control Voltage Type:AC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Blocking Voltage:600V; Control Current Typ:6mA; Control Voltage AC Max:280V; Control Voltage AC Min:90V; External Depth:58.4mm; External Length / Height:33mm; External Width:45.7mm; I2t:3000s; Input Impedance:21.7kohm; Insulation Resistance:1000Mohm; Leakage Current:1mA; Load Current Max:50A; Load Current Min:0.15A; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:0.15A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/µs; Series:CW24; Surge Current:850A; Terminal Type:Screw Type; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND