Sensata CWA2410E

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
$ 59.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWA2410E.

IHS

Datasheet8 pages8 years ago

element14 APAC

Sager Electronics

Sensata /Crydom

TodayComponents

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomD2410
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 10 A, PCB mounting, D2410
SensataCL240D10RC
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN
SensataCL240D10C
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10C

Descriptions

Descriptions of Sensata CWA2410E provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Relay;SSR;Zero-Switching;Cur-Rtg 10A;Ctrl-V 24AC;Vol-Rtg 24-280AC;Pnl-Mnt
Relay SSR 24mA 36V AC-IN 10A 280V AC-OUT 4-Pin
SSR, PANEL MOUNT, 280VAC, 36VAC, 10A; Co; SSR, PANEL MOUNT, 280VAC, 36VAC, 10A; Control Voltage Range:18Vrms to 36Vrms; Operating Voltage Range:24Vrms to 280Vrms; Contact Configuration:SPST-NO; Load Current:10A; Switching Mode:Zero Crossing; Relay Terminals:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWA2410E.