Sensata CD2450W4U

Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
$ 109.946

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CD2450W4U.

IHS

Datasheet6 pages14 years ago

Sager Electronics

Sensata /Crydom

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-07

Related Parts

Sensata /CrydomCC2450W2V
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
Sensata /CrydomCD2450W3V
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
Sensata /CrydomCC2450W3U
AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 4V~32VDC 36.2mm 50A

Descriptions

Descriptions of Sensata CD2450W4U provided by its distributors.

Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 50 A 4pin Spring Term
SSR, EVO DUAL, 2X50A, 280VAC; Control Voltage Range:4Vdc to 32Vdc; Operating Voltage Range:24Vrms to 280Vrms; Load Current:50A; Isolation voltage:4000V rms; Control Voltage Type:DC; Terminal Type:Spring; SVHC:No SVHC (18-Jun-2010); ;RoHS Compliant: Yes
Manufacturer Crydom Part No: CD2450W4U RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CD2450W4U Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrangement
SSR, EVO DUAL, 2X50A, 280VAC; Control Voltage Range:4Vdc to 32Vdc; Operating Voltage Range:24Vrms to 280Vrms; Load Current:50A; Isolation voltage:4000V rms; Control Voltage Type:DC; Terminal Type:Spring; Control Current Typ:10mA; External Depth:45.72mm; External Length / Height:20.4mm; External Width:48.42mm; I2t:2320s; Insulation Resistance:1000Mohm; Leakage Current:1mA; Max Control Voltage DC:32V; Max Load Current RMS:50A; Max Operating Temperature:80°C; Max RMS Load Voltage:280V; Min Control Voltage DC:4V; Min RMS Load Current:150mA; Min RMS Load Voltage:24V; Min Temperature Operating:-40°C; Rate of Voltage Change dv / dt:500V/µs; Surge Current:750A; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND