Sensata CD2425W4UH

SSR Relay, Dual, Panel Mount, IP00, 280VAC/25A, 4-32VDC In, Zero Cross
$ 103.899

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CD2425W4UH.

IHS

Datasheet6 pages14 years ago

Sager Electronics

TME

Master Electronics

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-08

Related Parts

Sensata /CrydomCD2425W2V
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 8-Pin
Sensata4D2425
Solid State Relays - Industrial Mount PM IP00 400Hz 280V AC/25A,3-32V In,ZC
SensataD2425D-10
Relay;SSR;Random Turn-On;Cur-Rtg 25A;Ctrl-V 4-15DC;Vol-Rtg 24-280AC;Pnl-Mnt

Descriptions

Descriptions of Sensata CD2425W4UH provided by its distributors.

SSR Relay, Dual, Panel Mount, IP00, 280VAC/25A, 4-32VDC In, Zero Cross
AC Zero Cross RoHS Compliant Active DPST Solid State Relay 4V~32VDC 25A
Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 2 5A 4pin Spring Term
Solid State Relay 10mA 32V DC-IN 25A 280V AC-OUT 8-Pin
Manufacturer Crydom Part No: CD2425W4UH RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CD2425W4UH Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 25(RMS) A Circuit Arrangeme

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND