Sensata CC4825W4U

Solid State Relays - Industrial Mount 4-32VDC 48-600VAC 25A 4pin Spring Term
$ 132.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CC4825W4U.

IHS

Datasheet6 pages14 years ago

Sager Electronics

Sensata /Crydom

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Sensata /CrydomD2425D
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
Sensata /CrydomCC4825W2U
C Series 25 A 48 to 600 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomCC2425W3V
AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 4V~32VDC 36.2mm 25A
SOLID-STATE RELAY, 3 PHASE - 2 ELEMENT, 25A 200-480VAC, WITH HEAT SINK, DIN MOUNT
SOLID-STATE RELAY, 3 PHASE - 2 ELEMENT, 25A 100-240VAC, SCREW MOUNT

Descriptions

Descriptions of Sensata CC4825W4U provided by its distributors.

Solid State Relays - Industrial Mount 4-32VDC 48-600VAC 25A 4pin Spring Term
Relay SSR 10mA 32V DC-IN 25A 600V AC-OUT 8-Pin
SSR, EVO DUAL, 2X25A, 600VAC, W/COVER; Control Voltage Range:4Vdc to 32Vdc; Operating Voltage Range:48Vrms to 600Vrms; Load Current:25A; Isolation voltage:4000V rms; Control Voltage Type:DC; Terminal Type:Spring; SVHC:No SVHC ;RoHS Compliant: Yes
Manufacturer Crydom Part No: CC4825W4U RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CC4825W4U Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 25(RMS) A Circuit Arrangement
SSR, EVO DUAL, 2X25A, 600VAC, W/COVER; Control Voltage Range:4Vdc to 32Vdc; Operating Voltage Range:48Vrms to 600Vrms; Load Current:25A; Isolation voltage:4000V rms; Control Voltage Type:DC; Terminal Type:Spring; Control Current Typ:10mA; External Depth:45.72mm; External Length / Height:36.2mm; External Width:66.93mm; I2t:370s; Insulation Resistance:1000Mohm; Leakage Current:1mA; Max Control Voltage DC:32V; Max Load Current RMS:25A; Max Operating Temperature:80°C; Max RMS Load Voltage:600V; Min Control Voltage DC:4V; Min RMS Load Current:150mA; Min RMS Load Voltage:48V; Min Temperature Operating:-40°C; Rate of Voltage Change dv / dt:500V/µs; Surge Current:300A; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND