Sensata CC4825W3V

Relay; SSR; Cur-Rtg 25 A; Ctrl-V 4-32 VDC; Vol-Rtg 48-660 VAC; Panel; Four Pin Screw
$ 118.448

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CC4825W3V.

IHS

Datasheet6 pages14 years ago

Electro Sonic

Sager Electronics

TME

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-07

Related Parts

Sensata /CrydomCD4825W3V
Relay SSR 10mA 32V DC-IN 25A 600V AC-OUT 8-Pin
SensataH12D4825DE
SSR Relay, Dual, Panel Mount, IP00, 530VAC/25A, 18-36VAC In, Zero Cross
Sensata /CrydomD2425D
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
SOLID-STATE RELAY, 3 PHASE - 2 ELEMENT, 25A 200-480VAC, WITH HEAT SINK, DIN MOUNT
SOLID-STATE RELAY, 3 PHASE - 2 ELEMENT, 25A 100-240VAC, SCREW MOUNT

Descriptions

Descriptions of Sensata CC4825W3V provided by its distributors.

Relay;SSR;Cur-Rtg 25 A;Ctrl-V 4-32 VDC;Vol-Rtg 48-660 VAC;Panel;Four Pin Screw
Relay SSR 10mA 32V DC-IN 25A 600V AC-OUT 8-Pin
Dual Solid State Relay 25A DPST 32V DC Control Voltage
Solid State Relays - Industrial Mount 4-32VDC 48-660VAC 25A 4Pin Screw Term
Dual Solid State Relay, 2 Phase, Screw Clamp, Panel, SCR
Solid State Relay; Series:C; Control Voltage Type:DC; Load Current RMS Max:25A; Load Current RMS Min:150mA; Peak Surge Current:300A; Load Voltage Max:660VAC; Load Voltage Min:48VAC; Relay Terminals:Screw; Control Voltage Max:32V ;RoHS Compliant: Yes
Manufacturer Crydom Part No: CC4825W3V RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CC4825W3V Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 25(RMS) A Circuit Arrangement
SSR, EVO DUAL, 2X25A, 600VAC, W/COVER; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48Vrms to 600Vrms; Load Current:25A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:10mA; Control Voltage DC Max:32V; Control Voltage DC Min:4V; Control Voltage Type:DC; External Depth:45.72mm; External Length / Height:36.2mm; External Width:66.93mm; I2t:370s; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:1mA; Load Current RMS Max:25A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; RMS Load Current Min:150mA; RMS Load Voltage Max:600V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Surge Current:300A; Terminal Type:Screw; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND