Sensata A4825

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 24mm 0.004A
$ 74.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata A4825.

IHS

Datasheet7 pages5 years ago

Sager Electronics

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-41.91%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

SensataPF380D25
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
Sensata /CrydomPFE380D25
Solid state relay, 530 VAC, zero voltage switching, 24 VDC, 10 A, PCB mounting, PFE380D25
SensataH12D4825
Solid state relay, 530 VAC, zero voltage switching, 4-32 VDC, 25 A, PCB mounting, H12D4825
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
Relay; SSR; 400VAC Load Pwr; 20A Rtd Load; Zero Cross; 5-24VDC In; Screw Term.; w/Cover

Descriptions

Descriptions of Sensata A4825 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 24mm 0.004A
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 25A;Ctrl-V 90-280AC;Vol-Rtg 80-530AC
Relay SSR 4mA 280V AC-IN 25A 530V AC-OUT 4-Pin
Relay Solid State; 280V AC Control; SPST-NO; 530V AC 25A Load
A48 Series 40 A 80 to 530 V Zero Cross AC Control Solid State Relay
SSR, 25A, 480VAC; Contact Configuration:SPST-NO; Load Current:25A; Operating Voltage Max:530Vrms; Relay Mounting:Panel; Terminals:Screw;
RELAY, SOLID STATE, 25A, 480VAC; Series:A48; Control Voltage Type:AC; Max Load Current RMS:25A; Min Load Current RMS:40mA; Current, Surge:250A; Voltage, Load RMS Max:530V; Voltage, Load RMS Min:80V; Terminal Type:Screw; Current, Surge Single Cycle:250A; External Depth:22.2mm; External Diameter:4.4mm; External Length / Height:57.2mm; Fixing Centres:47.6mm; Load Current:25A; Min Load Current:40mA; Output Type:Thyristor; Resistance:60kohm; Voltage, Blocking:800V; Voltage, Control AC Max:280V; Voltage, Control AC Min:90V; Voltage, Isolation:4000V; Voltage, Must Release:10V; Width, External:44.4mm; dv/dt:500V/µs

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • A4825.