Sensata A2425-B

IC, Normally-Closed Panel-Mount Solid-State Relay, 1-CHANNEL, M: HL048HD4.4
$ 66.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata A2425-B.

IHS

Datasheet8 pages9 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1988-03-08

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric6425AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 32 V dc

Descriptions

Descriptions of Sensata A2425-B provided by its distributors.

IC,Normally-Closed Panel-Mount Solid-State Relay,1-CHANNEL,M: HL048HD4.4
Solid State Relay 25A SPST-NC 280V AC Control Voltage
Relay SSR 10mA 280V AC-IN 25A 280V AC-OUT 4-Pin
Crydom's signature family of solid-state relays. Ratings from 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2425B