Sensata A1240E-10

Solid State Relays - Industrial Mount PM IP00 SSR 240VAC 4 0A, 18-36VAC, RN
$ 60.905

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata A1240E-10.

IHS

Datasheet7 pages5 years ago

Sager Electronics

Electro Sonic

TodayComponents

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

Sensata /CrydomD2440
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
Sensata /CrydomD1240-B
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DSX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DTX-1
Relay SSR 2mA 32V DC-IN 40A 280V AC-OUT 6-Pin

Descriptions

Descriptions of Sensata A1240E-10 provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 SSR 240VAC 4 0A,18-36VAC,RN
SSR RELAY, PANEL MOUNT, IP00, 140VAC/40A,18-36VAC, INSTANTANEOUS
Relay SSR 20mA 36V AC/DC-IN 40A 280V AC-OUT 4-Pin
Trigger Output SSR, 1-Channel, 4000V Isolation
Crydom's signature family of solid-state relays. Ratings from 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1240E10