Sensata /Crydom PF380D25R

Ic, normally-Open Pc-Mount Solid-State Relay, 1-Channel, sip |Sensata/crydom PF380D25R
$ 41.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom PF380D25R.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Sensata /Crydom

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-23.08%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-14

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
SensataPF480D25
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
Sensata /CrydomSPF480D25
Relay SSR 15mA 15V DC-IN 25A 660V AC-OUT 4-Pin SIP
MagnecraftW6225DTX-4
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA

Descriptions

Descriptions of Sensata /Crydom PF380D25R provided by its distributors.

Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom PF380D25R
PCB SIP SSR 530VAC/10A, LVDC, RN
Sensata /Crydom
Relay SSR 15mA 15V DC-IN 25A 530V AC-OUT 4-Pin SIP Module
CST Crydom Solid State Relay PCB Mount
Trigger Output SSR, 1-Channel, 4000V Isolation
Manufacturer Crydom Part No: PF380D25R RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: PF380D25 Input Type: DC Supplier_Package: SIP Packaging: N/A Input Voltage: 4 - 15 V Maximum Output Current: 25(RMS) A Circuit Arrangement:

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS