Sensata /Crydom MCST4825CM

Ic, normally-Closed Pc-Mount Solid-State Relay, 1-Channel, module |Sensata/crydom MCST4825CM
$ 149.488

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom MCST4825CM.

TME

Datasheet5 pages9 years ago

Electro Sonic

Master Electronics

Future Electronics

DigiKey

Related Parts

Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom MCST4825CM provided by its distributors.

Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, module |Sensata/crydom MCST4825CM
MCS Series 25 A 530 V Soft Start Control Solid State Relay Panel Mount
RELAY, 25 A, 300 TO 530 V(RMS), SOLID STATE, 1.8 IN., 2.3 IN., 20 LBS.-IN.
Solid State Relay 30mA 32V DC-IN 25A 530V AC-OUT 6-Pin
Description Solid State Panel Mount Relay Control Voltage Range:8VDC to 32VDC Operating Voltage Range:300Vrms to 530Vrms Load Current:25A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Clamp Contacts:SPST-NO

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCST4825CM.