Sensata /Crydom HA4850-10

Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C/50A, AC In, RN
$ 76.932

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom HA4850-10.

IHS

Datasheet8 pages5 years ago

TME

Electro Sonic

Farnell

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-05-10

Related Parts

SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
SensataHD4850-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomHA4850
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 48-530AC
Schneider ElectricW6450ASX-1
Relay SSR 20mA 280V AC-IN 50A 480V AC-OUT 4-Pin
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Relay SSR 7mA 264V AC-IN 50A 660V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom HA4850-10 provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C/50A, AC In, RN
SPST SOLID STATE RELAY SCREW PANEL MOUNT, RANDOM SCR, 50 A, 280 V RMS
Ratings from 12A to 125A @ 48-660 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Solid State Relay, 50A, 90-280Vac, Panel; Contact Configuration:-; Load Current:50A; Operating Voltage Max:530Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Random Turn On; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom HA4850-10
SSR, 530VAC/50A, AC IN, RN; Control Voltage Range:90V AC to 280V AC; Operating Voltage Range:48Vrms to 530Vrms; Load Current:50A; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Blocking Voltage:1200V; Control Voltage Type:AC; Isolation Voltage:4kV; Output Type:SCR; Single Cycle Surge Current:625A

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS