Sensata /Crydom EL240A5-24

Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 5 A21-27VDCZC
$ 34.255

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom EL240A5-24.

Electro Sonic

Datasheet7 pages8 years ago
Datasheet6 pages5 years ago

Farnell

Sensata /Crydom

Master Electronics

TME

Related Parts

SensataED24D5
Relay;Solid State;SPST-NO;Ctrl-V 3-15DC;5A;280VAC;Socket Mnt;QC Term;ED Series
SensataED24C5
Relay;Solid State;SPST-NO;Ctrl-V 18-32DC;5A;280VAC;Socket Mnt;QC Term;ED Series
SensataED24E5
Relay;Solid State;SPST-NO;Ctrl-V 18-36AC;5A;280VAC;Socket Mnt;QC Term;ED Series
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
PanasonicAQZ197
Solid State Relays - PCB Mount High Capacity DC PhotoMOS Relay 5A
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata /Crydom EL240A5-24 provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 5 A21-27VDCZC
Relay SSR 5.9mA 27V DC-IN 5A 280V AC-OUT 4-Pin
Relay Solid State; 27V DC Control; 280V AC 5A Load
SSR, 280VAC/5A, 21-27VDC, ZC; Contact Configuration: -; Load Current: 5A; Operating Voltage Max: 280VAC; Relay Mounting: Panel; Relay Terminals: Quick Connect; Switching Mode: DC Switch; Operating Voltage Min: 24VAC; Control Vo
SSR, 280VAC/5A, 21-27VDC, ZC; Control Voltage Range:21V DC to 27V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:5A; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Isolation Voltage:3.75kV; Terminal Type:Quick Connect

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS