Sensata /Crydom DR2260A30UR

Sp Solid State Relay Screw Din Rail, Instantaneous Mosfet, 30 A, 280 V Ac/dc
$ 84.487

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DR2260A30UR.

RS (Formerly Allied Electronics)

Datasheet8 pages6 years ago
Datasheet8 pages10 years ago

Electro Sonic

Farnell

Master Electronics

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-03-10

Related Parts

Sensata /CrydomDR2260D30V
Relay Solid State; 32V DC Control; SPST-NO; 600V AC 30A Load
Sensata /CrydomDR2260D30U
SP SOLID STATE RELAY SCREW DIN RAIL, ZERO CROSS MOSFET, 30 A, 32 V DC
SP Solid State Relay Screw DIN Rail, Instantaneous MOSFET, 30 A, 32 V dc
Schneider ElectricSSR230DIN-AC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac
Schneider ElectricSSR630DIN-AC22
Trigger Output SSR
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A

Descriptions

Descriptions of Sensata /Crydom DR2260A30UR provided by its distributors.

SP SOLID STATE RELAY SCREW DIN RAIL, INSTANTANEOUS MOSFET, 30 A, 280 V AC/DC
Relay Solid State; 280V AC/DC Control; SPST-NO; 600V AC 30A Load
Relay SSR 10mA 280V AC/DC-IN 30A 600V AC-OUT
DR22 Series 48 to 600 VAC 30 A DIN Rail Mount Solid State Relay
Solid State Relays - Industrial Mount 30A 90-280VAC/DC 600 VAC .5-3HP kW
Ssr, 48-600Vac, 30A, Din Rail; Contact Configuration:Spst-No; Load Current:30A; Operating Voltage Max:600Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Random Turn On; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom DR2260A30UR

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR2260A30UR.