Sensata /Crydom CWA4825P

Ssr Relay, Panel Mount, IP20, 660VAC/25A, 90-280VAC in, Zero Cross, Iop
$ 76.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CWA4825P.

IHS

Datasheet8 pages6 years ago

Master Electronics

Sensata /Crydom

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-23
LTD Date2018-04-26

Related Parts

Sensata /CrydomCWA4825
CW48 Series 25 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
SensataPF480D25
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
SensataCWD4825
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
SOLID-STATE RELAY, 1 PHASE, 25A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT

Descriptions

Descriptions of Sensata /Crydom CWA4825P provided by its distributors.

SSR RELAY, PANEL MOUNT, IP20, 660VAC/25A, 90-280VAC IN, ZERO CROSS, IOP
Relay SSR 10mA 280V AC-IN 25A 660V AC-OUT 4-Pin
Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom CWA4825P
SSR, 25A, 480VAC; Contact Configuration: SPST-NO; Load Current: 25A; Operating Voltage Max: 660Vrms; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 48Vrms; Control Voltage M
Manufacturer Crydom Part No: CWA4825P RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CWA4825 Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 90(RMS) - 280(RMS) V Maximum Output Current: 25(RMS) A Circuit Ar (Lead time 8-9 weeks)

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS