Sensata /Crydom CWA24125

Ic, normally-Open Pc-Mount Solid-State Relay, 1-Channel, m: Hl048Hd4.3 |Sensata/crydom CWA24125
$ 152.301

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CWA24125.

RS (Formerly Allied Electronics)

Datasheet8 pages8 years ago
Datasheet6 pages13 years ago
Datasheet3 pages22 years ago

Electro Sonic

Sensata /Crydom

TME

Mouser

Inventory History

3 month trend:
-10.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

SensataD24125
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.02A
Sensata /CrydomHD60125
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 125A Load
Sensata /CrydomD24125-10
Relay SSR 12mA 32V DC-IN 125A 280V AC-OUT 4-Pin
Schneider ElectricW66125DSX-1
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Schneider ElectricW66125ASX-1
Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom CWA24125 provided by its distributors.

Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom CWA24125
CW24 Series 125 A 24 to 280 V Zero Cross AC Control Solid State Relay Panel Mt
Relay SSR 6mA 280V AC-IN 125A 280V AC-OUT 4-Pin
The newest family to the SSR range; Ratings from 10A to 125A @ 12-660 VAC - SCR output for heavy industrial loads - EMC Compliant for reliable operation in harsh environments - Removable IP 20 touch-safe cover - DBC substrate for superior thermal performa

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS