Sensata /Crydom CN240A60

Relay SSR 4mA 72V DC-IN 2A 240V AC-OUT 4-Pin Mini-SIL
$ 18.003

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CN240A60.

Farnell

Datasheet6 pages9 years ago
Datasheet4 pages16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

TME

Related Parts

LittelfuseCPC1976Y
SSR RELAY SPST-NO 2A 20-240V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
Sensata /CrydomCN240A05
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 15mm 0.015A
SensataCN240A24
Solid State Relay Through Hole PCB Mount, Zero Crossing, 2 A, 30 V dc
Solid-state relay, plug-in, 5-pin, 2A, 75-264VAC
Solid-state relay, plug-in, 5-pin, 2A, 75-264VAC
Solid State Relay |Omron Industrial Automation G3MC-202P-VD DC5

Descriptions

Descriptions of Sensata /Crydom CN240A60 provided by its distributors.

Relay SSR 4mA 72V DC-IN 2A 240V AC-OUT 4-Pin Mini-SIL
Relay Solid State; 72V DC Control; 240V AC 2A Load
Solid State Relay, 2A, 38-72Vdc, Th; Contact Configuration:-; Load Current:2A; Operating Voltage Max:280Vac; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CN240A60
Manufacturer Crydom Part No: CN240A60 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 2500 V Family: CN240 Input Type: DC Supplier_Package: Mini SIL Packaging: N/A Input Voltage: 38 - 72 V Maximum Output Current: 2 A Circuit Arrangement: N/A
SSR, SIP, 240VAC/2A, 60VDC INPUT; Control Voltage Type:DC; Input Voltage:24V AC to 280V AC; Contact Configuration:SPST-NO; Load Current:2A; Load Voltage Range:38V DC to 72V DC; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Contact Configuration:N/O; Current Rating:4mA; Input Voltage:60V; Terminal Type:Cage Clamp

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS