Sensata /Crydom CKRA2430P

Solid State Relays - Industrial Mount DIN SSR 280VAC/30A , 90-280VAC In, ZC
$ 97.461

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CKRA2430P.

IHS

Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-02-02

Related Parts

Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
SensataCKRA2430
CRYDOM CKRA2430 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 24 Vrms, 280 Vrms
Sensata /CrydomDR2260D30V
Relay Solid State; 32V DC Control; SPST-NO; 600V AC 30A Load
Schneider ElectricSSR230DIN-AC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac
Schneider ElectricSSR630DIN-DC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 32 V dc
Schneider ElectricSSR630DIN-AC22
Trigger Output SSR

Descriptions

Descriptions of Sensata /Crydom CKRA2430P provided by its distributors.

Solid State Relays - Industrial Mount DIN SSR 280VAC/30A , 90-280VAC In,ZC
Relay SSR 5mA 280V AC-IN 30A 280V AC-OUT 4-Pin
Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl066Hd4.3 |Sensata/crydom CKRA2430P
SSR RELAY DIN RAIL MOUNT 22.5 MM 280VAC/30A 110-280VAC IN
Manufacturer Crydom Part No: CKRA2430P RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CKRA2430 Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 90(RMS) - 280(RMS) V Maximum Output Current: 30(RMS) A Circ

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKRA2430P.