Sensata /Crydom CC4850W3VH

Relay SSR 10mA 32V DC-IN 50A 600V AC-OUT 8-Pin
$ 153.95

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CC4850W3VH.

Master Electronics

Datasheet6 pages14 years ago
Datasheet7 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

TodayComponents

Inventory History

3 month trend:
+13.64%

Related Parts

Sensata /CrydomCC2450W2V
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
Sensata /CrydomCC4850W2V
Relay SSR 10mA 32V DC-IN 50A 600V AC-OUT 8-Pin
Sensata /CrydomCC2450W3V
AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 4V~32VDC 36.2mm 50A

Descriptions

Descriptions of Sensata /Crydom CC4850W3VH provided by its distributors.

Relay SSR 10mA 32V DC-IN 50A 600V AC-OUT 8-Pin
Dual IP20 660VAC/50A, 4-32VDC,ZC
Sensata /Crydom
Trigger Output SSR, 2-Channel, 4000V Isolation
RELAY SSR DUAL 50A ZERO PNL MNT
SOLID STATE RELAY, 50A, 600VAC,
Manufacturer Crydom Part No: CC4850W3VH RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CC4850W3VH Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrangeme

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS