Sensata /Crydom B53TP50C-10

Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 V AC/50A, 140VAC, RN
$ 272.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom B53TP50C-10.

Master Electronics

Datasheet5 pages14 years ago
Datasheet6 pages8 years ago

Electro Sonic

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-04-21

Related Parts

Sensata /CrydomA53TP50D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
Sensata /CrydomD53TP50D
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Sensata /CrydomD53TP50D-10
Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN
Relay Solid State; 528V AC Control; 480V AC 35A Load
Relay Solid State; 528V AC Control; 480V AC 45A Load

Descriptions

Descriptions of Sensata /Crydom B53TP50C-10 provided by its distributors.

Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 V AC/50A,140VAC,RN
RELAY;IP20, 530VAC, 50A, 3 PHASE SSR, RAN | Sensata - Crydom B53TP50C-10
Relay SSR 16mA 140V AC-IN 50A 530V AC-OUT 8-Pin
CRYDOM B53TP50C10 Solid State Relay, 90 to 140VAC, 50A. More details: Solid State Relay, Max. Output w/Heat Sink 50A, Input Voltage 90 to 140VAC, Voltage Output 48 to 530VAC, Turns On At Random Cross, 3 Phase, Switch Type SCR, Mounting Surface, Finger Safe Yes, Case Color Gray, Standards UL, CE
Manufacturer Crydom Part No: B53TP50C-10 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: B53TP50C Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 90 - 140 V Maximum Output Current: 50(RMS) A Circuit Arra
RELAY, SSR, 50A, 530VAC, RAN; Isolation voltage:4000V rms; Control Voltage Type:AC; Terminal Type:Screw; SVHC:No SVHC (18-Jun-2010); Control Current Max:16mA; Control Current Min:7mA; External Depth:79.7mm; External Length / Height:35.4mm; External Width:103.9mm; Fixing Centres:5.1mm; Fixing Centres LxW:47.6 x 92mm; I2t:2520s; Leakage Current:3mA; Max Control Voltage AC:140V; Max Load Current RMS:50A; Max Operating Temperature:80°C; Max RMS Load Voltage:530V; Min Control Voltage AC:90V; Min RMS Load Current:0.1A; Min RMS Load Voltage:48V; Min Temperature Operating:-40°C; Must Actuate Voltage:90V; Must Release Voltage:10V; No. of Phases:3; Output Type:Random Turn-on; Series:53TP; Surge Current:710A; Turn Off Time, t Off:30ms; Turn On Time, t On:20ms; Voltage Drop @ Rated Current:1.35V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B53TP50C10