Seneca T201DCH

Current Sensor Output Type = 0 ... 10 V / Primary Current = 50 A / Current Type = AC / Current Type = DC / Operating...

Submit Request for Quote

Unfortunately we do not know of any distributors for T201DCH. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Seneca T201DCH provided by its distributors.

Current Sensor Output Type = 0 ... 10 V / Primary Current = 50 A / Current Type = AC / Current Type = DC / Operating Voltage Min. VDC = 10 / Operating Voltage Max. V = 28 / Frequency Max. kHz = 1 / Accuracy (%) % = 0.3 / Response Time ms = 800 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = T201 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 65

Manufacturer Aliases

Seneca has several brands around the world that distributors may use as alternate names. Seneca may also be known as the following names:

  • Seneca River Trading
  • Seneca Printing
  • SENECA/RUSSELL INDUSTRIES