Seneca S201RC-LP

Sensor Measuring Range = 4 kA / Current Sensor Output Type = 4 ... 20 mA / Primary Current = 75 mA ... 1.2 A /...

Submit Request for Quote

Unfortunately we do not know of any distributors for S201RC-LP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Seneca S201RC-LP provided by its distributors.

Sensor Measuring Range = 4 kA / Current Sensor Output Type = 4 ... 20 mA / Primary Current = 75 mA ... 1.2 A / Current Type = AC / Output Voltage Min. V = 9 / Output Voltage Max. V = 28 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Accuracy (%) % = 0.5 / Response Time ms = 500 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Seneca has several brands around the world that distributors may use as alternate names. Seneca may also be known as the following names:

  • Seneca River Trading
  • Seneca Printing
  • SENECA/RUSSELL INDUSTRIES