Seneca K109PT1000

Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = 20 ... 0/4 mA / Analogue Output Type = 0 ... 5/10 V /...

Submit Request for Quote

Unfortunately we do not know of any distributors for K109PT1000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-51.72%

Descriptions

Descriptions of Seneca K109PT1000 provided by its distributors.

Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = 20 ... 0/4 mA / Analogue Output Type = 0 ... 5/10 V / Analogue Output Type = 10 ... 0 V / Analogue Output Type = 1 ... 5 V / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 210 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 30 / Resistance Thermometer Input Type = Pt1000 / Isolation Input Type = 3-Way / Channels = 1 / Current Output Impedance Ohm = 500 / Accuracy % = 0.1 / Electrical Isolation = Yes / Cross-Section mm² = 2.5 / Mounting Type = DIN Rail Mount / Protection Rating = IP20

Manufacturer Aliases

Seneca has several brands around the world that distributors may use as alternate names. Seneca may also be known as the following names:

  • Seneca River Trading
  • Seneca Printing
  • SENECA/RUSSELL INDUSTRIES