Semtech SX1239IMLTRT

Rf Receiver Fsk/gfsk/msk/gmsk/ook 2.5V/3.3V Automotive AEC-Q100 24-PIN QFN Ep T/r
$ 2.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX1239IMLTRT.

IHS

Datasheet75 pages18 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-13.85%

CAD Models

Download Semtech SX1239IMLTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-04-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsCC113LRGPR
RF Receiver FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin QFN T/R
Texas InstrumentsCC115LRGPT
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
290MHz to 980MHz, 2.2V to 3.6V, +10dBm, <200kbps ASK/FSK Transmitter
Texas InstrumentsCC2500RGP
In a Pack of 2, Texas Instruments CC2500RGP, RF Transceiver IC 2.4GHz to 2.48GHz 20-Pin QFN
Silicon LabSI4355-B1A-FM
RF Receiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Silicon LabSI4455-C2A-GM
RF Transceiver FSK/GFSK/OOK 3.3V 20-Pin QFN EP Tray

Descriptions

Descriptions of Semtech SX1239IMLTRT provided by its distributors.

RF Receiver FSK/GFSK/MSK/GMSK/OOK 2.5V/3.3V Automotive AEC-Q100 24-Pin QFN EP T/R
Integrated UHF Receiver, 315 MHz to 915 MHz, 24 Pins, QFN-EP
GPSS WL SKU APP2; Modulation Type:FSK, OOK; Sensitivity dBm:-120dBm; Data Rate:300Kbps; Receiving Current:16mA; Supply Voltage Range:1.8V to 3.6V; RF IC Case Style:QFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C
Gpss Wl Sku App2, Full Reel; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Ic Case/Package:Qfn; No. Of Pins:24Pins; Frequency Response Rf Min:433Mhz; Frequency Response Rf Max:915Mhz; Operating Temperature Min:-40°C Rohs Compliant: Yes |Semtech SX1239IMLTRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S