Semtech SM1211E915

SM1211 Series Ultra Low Power Integrated UHF Transceiver Module
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkSM1211E915010
North Star MicroNS-SM1211E915Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SM1211E915.

Future Electronics

Datasheet92 pages13 years ago
Datasheet92 pages17 years ago

Newark

Related Parts

MODULE 915MHZ SUB-GHZ TRANSCEIVER MODULE | Microchip Technology Inc. MRF89XAM9A-I/RM
Digi InternationalXB24CZ7RIS-004
Xbee Zb S2C, Smt(Rf Pad Antenna) |Digi International XB24CZ7RIS-004
Silicon LabWF111-A-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna
Silicon LabBLE112-A-V1
Bluegiga BLE112 Class 2 Bluetooth Smart Module, BLE 4.0 Single Mode with UFL Antenna
Digi InternationalXB8-DMUSB002
Rf Module, 863-870 Mhz, -101Dbm, U.fl Rohs Compliant: Yes |Digi International XB8-DMUSB002
MicrochipMRF24WB0MA/RM
MRF24WB0MA Series 1 and 2 Mbps 2.4 GHz 802.11b RF Transceiver w/ PCB Antenna

Descriptions

Descriptions of Semtech SM1211E915 provided by its distributors.

SM1211 Series Ultra Low Power Integrated UHF Transceiver Module
RF TXRX MODULE 802.15.4 U.FL SMD
Rf Module, Transceiver-Txrx, Sx1211, Fsk/Ook, 915Mhz, Spi; Rf Modulation:Fsk, Ook; Data Rate Max:200Kbps; Frequency Max:928Mhz; Sensitivity Dbm:-105Dbm; Supply Voltage Min:2.1V; Supply Voltage Max:3.6V; Transmit Power:- Rohs Compliant: Na |Semtech SM1211E915

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S