Semikron SKN2F50/10

Thyristor/diode Discretes; Hermetic Metal Case With Glass Insulator; 1000V; 50A
$ 50.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKN2F50/10.

Semikron

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

iiiC

Related Parts

VishayVS-1N3768
DIODE, RECTIFIER, VR 1000V, IF 35A, PKG DO-203AB (DO-5),CONFIG COMMON CATHODE, IR 5MA
VishayVS-1N3766
STANDARD DIODE, 35A, 800V, DO-203AB; Diode Type:Standard Recovery; Diode Configu
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
FAST DIODE, 70A, 800V, DO-203AB; Diode Type:Fast Recovery; Diode Configuration:S
Diodes Inc.RS3MB-13-F
Rectifier Fast Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKN2F50/10 provided by its distributors.

THYRISTOR/DIODE DISCRETES; HERMETIC METAL CASE WITH GLASS INSULATOR; 1000V; 50A
RECTIFIER MODULE - FAST RECOVERY/FRED
Features: Small recovered charge Soft recovery Up to 1000 V reverse voltage Hermetic metal case with glass insulator Threaded stud ISO M6 or 1/4-28 UNF SKN: anode to stud Typical Applications: Inverse diodes for power transistors, GTO thyristors, asymmetric thyristors SMPS, inverters, choppers For severe ambient conditions

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKN 2F50/10
  • SKN 2F5010
  • SKN2F5010