Semikron SKM400GAL12E4

IGBT chopper module 618A 1200V
$ 246.155
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM400GAL12E4.

Semikron

Datasheet5 pages16 years ago
Datasheet5 pages16 years ago

Newark

TME

iiiC

Farnell

Inventory History

3 month trend:
Restocked

Related Parts

IGBT Array & Module Transistor, Dual NPN, 580 A, 1.75 V, 2.4 kW, 1.2 kV, Module
Trans IGBT Module N-CH 1200V 650A 2250000mW Automotive 4-Pin 62MM-2 Tray
Trans IGBT Module N-CH 1200V 440A 1450000mW 7-Pin 62MM-1 Tray
STMicroelectronicsBUT30V
Power Bipolar Transistor, 100A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin

Descriptions

Descriptions of Semikron SKM400GAL12E4 provided by its distributors.

IGBT chopper module 618A 1200V
RS APAC
Igbt Module, Single, 1.2Kv, 616A; Continuous Collector Current:616A; Collector Emitter Saturation Voltage:1.8V; Power Dissipation:-; Operating Temperature Max:125°C; Igbt Termination:Stud; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Semikron SKM400GAL12E4
IGBT, CHOPPER, MODULE, 400A, 1200V; Module Configuration:Chopper; DC Collector Current:400A; Collector Emitter Voltage Vces:1.2kV; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:SEMITRANS 3; No. of Pins:7; SVHC:No SVHC (15-Dec-2010); Package / Case:SEMITRANS 3; Termination Type:Screw
Features: IGBT4 = 4. Generation (Trench)IGBT V CEsat with positive temperature coefficient High short circuit capability, self limiting to 6 x I CNOM Soft switching 4. Generation CAL diode (CAL4) UL recognized, file no. E63532 Typical Applications: DC/DC - converter Brake chopper Switched reluctance motor DC - motor

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 400GAL12E4