Semikron SKKT27B16E

Thyristor Module, scr Doubler, 1.6Kv V(Rrm), 32A I(T) |Semikron SKKT27B16E
$ 43.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT27B16E.

SindoPower, Semikron-group

Datasheet4 pages0 years ago

Semikron

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-43.24%

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP

Descriptions

Descriptions of Semikron SKKT27B16E provided by its distributors.

Thyristor Module, scr Doubler,1.6Kv V(Rrm),32A I(T) |Semikron SKKT27B16E
THYRISTOR MODULE, 25A, 1600V; SCR Module Type: Series Connected - SCRs; Peak Repetitive Off-State Voltage, Vdrm: 1.6kV; Gate Trigger Current Max, Igt: 150mA; Current It av: 25A; On State RMS Current IT(rms): 50A; Peak Non Rep
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 27B16 E
  • SKKT 27B16E
  • SKKT27B/16E
  • SKKT27B16E.