Semikron SKKT 27B12 E

SCR Module 1200V 550A 7-Pin Case A-48
$ 36.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT 27B12 E.

SindoPower, Semikron-group

Datasheet4 pages0 years ago

Semikron

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+914%

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKKT 27B12 E provided by its distributors.

SCR Module 1200V 550A 7-Pin Case A-48
THYRISTOR DIODE MODULE, 1.2KV, 50A; Gate Trigger Current Max, Igt: 150mA; Current It av: 25A; On State RMS Current IT(rms): 50A; Thyristor Case Style: Module; Gate Trigger Voltage Max Vgt: 3V; MSL: -; SVHC: No SVHC (15-Jun-2015
THYRISTOR MODULE, 25A, 1200V; Thyristor/Triac Type:Thyristor; Voltage, Vdrm:1200V; Current, It RMS:50A; Current, Itsm:470A; Current, Igt:150mA; Voltage, Vgt:3V; Case Style:SEMIPACK 1; Termination Type:Screw; Centres, Fixing:80mm; RoHS Compliant: Yes
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 27B12E
  • SKKT27B/12E
  • SKKT27B/12E.
  • SKKT27B12E