Semikron SKKT 132/18 E

Thyristor/diode Module Silicon Controlled Rectifier, 220A I(t)rms, 130000MA I(t), 1800V V(drm), 1800V V(rrm), 2 Element
$ 70.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT 132/18 E.

Semikron

Datasheet5 pages0 years ago

SindoPower, Semikron-group

TME

RS (Formerly Allied Electronics)

iiiC

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
FF150R12RT4 Series 1200 V 150 A 790 W Surface Mount IGBT Module

Descriptions

Descriptions of Semikron SKKT 132/18 E provided by its distributors.

THYRISTOR/DIODE MODULE Silicon Controlled Rectifier, 220A I(T)RMS, 130000mA I(T), 1800V V(DRM), 1800V V(RRM), 2 Element
Thyristor Module, scr Doubler,1.8Kv V(Rrm),130A I(T) |Semikron SKKT 132/18 E
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E63532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 132/18E
  • SKKT 13218E
  • SKKT132-18E
  • SKKT132/18E
  • SKKT13218E