Semikron SKKT 132/16 E

Thyristor Module; Dual; 1600V; 130 A @ 87C On-State (Avg. Max.)
$ 49.6
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT 132/16 E.

Semikron

Datasheet5 pages0 years ago

SindoPower, Semikron-group

element14 APAC

Farnell

element14

Descriptions

Descriptions of Semikron SKKT 132/16 E provided by its distributors.

Thyristor Module; Dual; 1600V; 130 A @ 87C On-State (Avg. Max.)
THYRISTOR MODULE, 130A, 1600V; SCR Module Type: Series Connected - SCRs; Peak Repetitive Off-State Voltage, Vdrm: 1.6kV; Gate Trigger Current Max, Igt: 150mA; Current It av: 130A; On State RMS Current IT(rms): 220A; Peak Non
Thyristor Module, 130A, 1.6Kv, A 21; Tensión Máxima De Apagado Repetitiva, Vdrm:1.6Kv; Corriente De Trigger De La Compuerta Máx., Igt:150Ma; Intensidad It Media:130A; Corriente Rms De Encendido It(Rms):220A; Núm. De Contactos:7 |Semikron SKKT 132/16E
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E63532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 132-16 E
  • SKKT 132-16E
  • SKKT 132-16E.
  • SKKT 132/16E
  • SKKT 132/16E.
  • SKKT132-16E
  • SKKT132/16E
  • SKKT132/16E..
  • SKKT13216E