Thyristor, Scr, 119A, 1.6Kv, Module; Scr Module Type:Series Connected - Scr/Diode; Peak Repetitive Off State Voltage:1.6Kv; Gate Trigger Current Max:100Ma; Average Forward Current:119A; On State Rms Current:190A; No. Of Pins:5Pins Rohs Compliant: Yes |Semikron SKKH 107/16 E
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate UL recognized, file no. E63532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)